| Compliant | |
| 5A991b.1. | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) mm |
| Verpackungsbreite | 3.1(Max) mm |
| Verpackungslänge | 3.1(Max) mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | VQFN EP |
| 16 | |
| Leitungsform | No Lead |
Always have eyes on the power! By adapting this ONET8501PRGTR OP amp circuits developed by Texas Instruments. Amplify weak radio signals to meet your specifications using the Texas Instruments ONET8501PRGTR amplifier! This part has a temperature range of -40 °C to 100 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

