Analog DevicesOP07CSZ-REEL7Operationsverstärker
Op Amp Single Low Offset Voltage Amplifier ±18V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Offset Voltage Amplifier | |
| Low Offset Voltage Amplifier | |
| 1 | |
| >2.5um | |
| 0.15@±15V | |
| ±3 | |
| ±5|±9|±12|±15 | |
| ±18 | |
| 0.006@±15V | |
| 0.007@±15V | |
| 60 | |
| Dual | |
| 0.3@±15V | |
| 10.5@±5V | |
| 1.8 | |
| 112.04 | |
| 0.35@±15V | |
| 103.09(Typ) | |
| 100 | |
| 0.6 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.38 mm |
| Verpackungsbreite | 3.9 mm |
| Verpackungslänge | 4.9 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
The general purpose amplifier OP07CSZ-REEL7 OP amp from Analog Devices is essential for building signal processing circuits, control circuits, and instrumentation. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±3 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 85 °C. This device utilizes bipolar technology. This device uses dual power supplies. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

