Analog DevicesOP1177ARMZOperationsverstärker
Op Amp Single Precision Amplifier ±15V 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| 0.06@±5V | |
| ±2.5 | |
| ±3|±5|±9|±12 | |
| ±15 | |
| 0.001@±5V@-40C to 125C | |
| 0.002@±5V@-40C to 125C | |
| 0.5@±5V | |
| 10@±5V | |
| Dual | |
| 0.7@±5V | |
| 7.9@±5V | |
| 126.02 | |
| 0.2@±5V | |
| 120 | |
| 120 | |
| 1.3 | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP |
| 8 | |
| Leitungsform | Gull-wing |
This general purpose amplifier OP1177ARMZ OP amp from Analog Devices is a simple circuit component used for signal amplification. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±2.5 V and maximum of ±15 V. This op amp has a temperature range of -40 °C to 125 °C. This device uses dual power supplies. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

