Analog DevicesOP1177ARZ-REEL7Operationsverstärker
Op Amp Single Precision Amplifier ±15V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| 0.06@±5V | |
| ±2.5 | |
| ±3|±5|±9|±12 | |
| ±15 | |
| 0.001@±5V@-40C to 125C | |
| 0.002@±5V@-40C to 125C | |
| 0.5@±5V | |
| 10@±5V | |
| Dual | |
| 0.7@±5V | |
| 7.9@±5V | |
| 126.02 | |
| 0.2@±5V | |
| 120 | |
| 120 | |
| 1.3 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
If you need your circuit to perform basic mathematical operations such as addition, subtraction, differentiation, and integration then general purpose amplifier OP1177ARZ-REEL7 OP amp from Analog Devices is perfect for you! Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±2.5 V and maximum of ±15 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses dual power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

