Analog DevicesOP221GSZ-REEL7Operationsverstärker
Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| 0.5@±15V | |
| 5 | |
| 30 | |
| ±2.5 | |
| ±3|±5|±9|±12 | |
| ±15 | |
| 0.007@±15V | |
| 0.12@±15V | |
| 0.9@±15V | |
| Single|Dual | |
| 0.3@±15V | |
| 118.06(Min) | |
| 89.9(Typ) | |
| 75 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Increase functionality to your instrumentation with this general purpose amplifier OP221GSZ-REEL7 OP amp from Analog Devices. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±2.5 V and maximum of ±15 V. This op amp has a temperature range of -40 °C to 85 °C. This device utilizes bipolar technology. It has 2 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

