Analog DevicesOP275GSZ-REELAudioverstärker
Audio Amp Speaker Class-AB 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 9 | |
| 0.006%@2000Ohm | |
| Single | |
| 13.5(Max) | |
| ±22(Max) | |
| 1@±15V | |
| ±4.5 | |
| ±5|±9|±12|±15 | |
| ±22 | |
| 0.35@±15V | |
| 5.5@±22V@-40C to 85C | |
| Dual | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Extended Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier OP275GSZ-REEL OP amp from Analog Devices produces a large amount of gain. Its typical dual supply voltage is ±5|±9|±12|±15|±18 V, with a minimum of ±4.5 V and maximum of ±22 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 channels per chip. This device is made with bifet technology. This device uses dual power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

