Analog DevicesOP281GRUZ-REELOperationsverstärker
Op Amp Dual Low Power Amplifier R-R O/P ±6V/12V 8-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| Rail to Rail Output | |
| CMOS | |
| 1.5@5V | |
| 2.7 | |
| 12 | |
| ±1.35 | |
| ±5 | |
| ±6 | |
| 0.007@5V@-40C to 85C | |
| 0.01@5V@-40C to 85C | |
| 0.008@5V | |
| Single|Dual | |
| 0.027@5V | |
| 75@5V | |
| 83.52 | |
| 1@5V | |
| 76 | |
| 65 | |
| 0.1 | |
| No | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 4.4 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 8 | |
| Leitungsform | Gull-wing |
Easily produce a large amount of gain in your electronic circuit by using this general purpose amplifier OP281GRUZ-REEL from Analog Devices in a cascaded fashion. Its typical dual supply voltage is ±5 V, with a minimum of ±1.35 V and maximum of ±6 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. This device is made with biCMOS technology. It has 2 channels per chip.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

