Analog DevicesOP285GSZ-REEL7Operationsverstärker
Op Amp Dual High Speed Amplifier ±22V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| 0.25@±15V | |
| ±4.5 | |
| ±5|±9|±12|±15|±18 | |
| ±22 | |
| 0.05@±15V | |
| 0.35@±15V | |
| 5.5@±22V@-40C to 85C | |
| Dual | |
| 22@±15V | |
| 7@±15V | |
| 107.96(Min) | |
| 0.9@±15V | |
| 85 | |
| 80 | |
| 9 | |
| 750 | |
| No | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Does your project require any signal processing circuits, control circuits, or instrumentation? Then this general purpose amplifier OP285GSZ-REEL7 OP amp from Analog Devices will ensure you get the most versatility to implement them all! Its typical dual supply voltage is ±5|±9|±12|±15|±18 V, with a minimum of ±4.5 V and maximum of ±22 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with bifet technology. This device uses dual power supplies. It has 2 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

