Analog DevicesOP295GPZOperationsverstärker
Op Amp Dual GP R-R O/P ±18V/36V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| Rail to Rail Output | |
| >2.5um | |
| CMOS | |
| 0.3@5V | |
| 3 | |
| 36 | |
| ±1.5 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0 | |
| 5 | |
| 0.003@5V | |
| 0.008@5V | |
| 0.02@5V | |
| 0.3@5V@-40C to 125C | |
| 18@5V | |
| Single|Dual | |
| 0.03@5V | |
| 51@5V | |
| 5 | |
| 140 | |
| 0.1@5V | |
| 90 | |
| 90 | |
| 0.075 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.3 |
| Verpackungsbreite | 6.35 |
| Verpackungslänge | 9.27 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP N |
| 8 | |
| Leitungsform | Through Hole |
Increase functionality to your instrumentation with this general purpose amplifier OP295GPZ OP amp from Analog Devices. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.5 V and maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 channels per chip. This device uses one or two power supplies. This device is made with biCMOS technology.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

