Analog DevicesOP400FYOperationsverstärker
Op Amp Quad Low Power Amplifier ±20V 14-Pin CDIP Tube
| Not Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 4 | |
| Differential | |
| 0.23@±15V | |
| ±3 | |
| ±5|±9|±12|±15|±18 | |
| ±20 | |
| 0.002@±15V | |
| 0.006@±15V | |
| 2.9@±15V | |
| Dual | |
| 0.15@±15V | |
| 22@±15V | |
| 136.9 | |
| 0.6@±15V | |
| 140(Typ) | |
| 115 | |
| 0.5 | |
| No | |
| -25 | |
| 85 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.56(Max) mm |
| Verpackungsbreite | 7.87(Max) mm |
| Verpackungslänge | 19.94(Max) mm |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | CDIP |
| 14 | |
| Leitungsform | Through Hole |
Amplify voltage signals in your electronic circuit design by implementing this general purpose amplifier OP400FY OP amp from Analog Devices. Its typical dual supply voltage is ±5|±9|±12|±15|±18 V, with a minimum of ±3 V and maximum of ±20 V. This op amp has a minimum operating temperature of -25 °C and a maximum of 85 °C. It has 4 channels per chip. This device uses dual power supplies. This device is made with bipolar technology.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

