Analog DevicesOP413ESZOperationsverstärker
Op Amp Quad Low Noise Amplifier ±18V/36V 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 4 | |
| CMOS | |
| 0.175@5V | |
| 4 | |
| 36 | |
| ±2 | |
| ±15 | |
| ±18 | |
| 0.05@5V@-40C to 85C | |
| 0.65@5V | |
| 2.7@5V | |
| Single|Dual | |
| 0.9@5V | |
| 9@5V | |
| 120(Min) | |
| 0.45@5V | |
| 103 | |
| 93 | |
| 3.5 | |
| 9000 | |
| No | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.35(Max) |
| Verpackungsbreite | 7.6(Max) |
| Verpackungslänge | 10.5(Max) |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC W |
| 16 | |
| Leitungsform | Gull-wing |
This general purpose amplifier OP413ESZ OP amp from Analog Devices takes a differential voltage input and outputs an amplified voltage signal. Its typical dual supply voltage is ±15 V, with a minimum of ±2 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 85 °C. It has 4 channels per chip. This device utilizes biCMOS technology. This device uses one or two power supplies.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

