Analog DevicesOP42FZOperationsverstärker
Op Amp Single High Speed Amplifier ±20V 8-Pin CDIP Tube
| Not Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 1.5@±15V | |
| ±8 | |
| ±15 | |
| ±20 | |
| 0.00005@±15V | |
| 0.00013@±15V | |
| 0.00025@±15V | |
| 6.5@±15V | |
| 50 | |
| Dual | |
| 50@±15V | |
| 38@±15V | |
| 5 | |
| 119.08 | |
| 0.007@±15V | |
| 98.42(Typ) | |
| 80 | |
| 10 | |
| 900 | |
| No | |
| -25 | |
| 85 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.56(Max) mm |
| Verpackungsbreite | 7.87(Max) mm |
| Verpackungslänge | 10.29(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | CDIP |
| 8 | |
| Leitungsform | Through Hole |
Increase functionality to your signal processing circuit with this general purpose amplifier OP42FZ OP amp from Analog Devices. Its typical dual supply voltage is ±15 V, with a minimum of ±8 V and maximum of ±20 V. This op amp has a minimum operating temperature of -25 °C and a maximum of 85 °C. It has a single channel per chip. This device is made with bifet technology. This device uses dual power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

