Analog DevicesOP462GSZOperationsverstärker
Op Amp Quad Low Power Amplifier R-R O/P ±6V/12V 14-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 4 | |
| Rail to Rail Output | |
| <2.5um | |
| 0.325@5V | |
| 2.7 | |
| 12 | |
| ±1.35 | |
| ±3|±5 | |
| ±6 | |
| 0.025@5V | |
| 0.6@5V | |
| 2.8@5V | |
| Single|Dual | |
| 10@5V | |
| 9.5@5V | |
| 98.89 | |
| 0.4@5V | |
| 120(Typ) | |
| 70 | |
| 15 | |
| 540 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 8.75(Max) mm |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 14 | |
| Leitungsform | Gull-wing |
With this general purpose amplifier OP462GSZ OP amp from Analog Devices you will be able to amplify the difference between two voltages in no time. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±6 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. It has 4 channels per chip. This device is made with bicom technology.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

