Analog DevicesOP727ARUZOperationsverstärker
Op Amp Dual Precision Amplifier R-R O/P ±15V/30V 8-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| Rail to Rail Output | |
| >2um | |
| CMOS | |
| 0.3@5V@-40C to 85C | |
| 2.7 | |
| 30 | |
| ±1.35 | |
| ±3|±5|±9|±12 | |
| ±15 | |
| 0.002@5V@-40C to 85C | |
| 0.011@5V@-40C to 85C | |
| 0.58@5V | |
| 10@5V | |
| Single|Dual | |
| 0.2@5V | |
| 15@5V | |
| 113.98 | |
| 0.13@5V | |
| 120 | |
| 104 | |
| 0.7 | |
| No | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 4.4 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 8 | |
| Leitungsform | Gull-wing |
The configuration of this general purpose amplifier OP727ARUZ OP amp from Analog Devices allows it to take on a variety of different behaviors and characteristics with external components such as resistors, capacitors and inductors. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1.35 V and maximum of ±15 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. It has 2 channels per chip. This device utilizes biCMOS technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

