Analog DevicesOP77FJZOperationsverstärker
Op Amp Single Ultra Low Offset Voltage Amplifier ±22V 8-Pin TO-99 Tube
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ultra Low Offset Voltage Amplifier | |
| Ultra Low Offset Voltage Amplifier | |
| 1 | |
| 0.06@±15V | |
| ±3 | |
| ±5|±9|±12|±15|±18 | |
| ±22 | |
| 0.0028@±15V | |
| 0.0028@±15V | |
| Dual | |
| 0.3@±15V | |
| 10.5@±15V | |
| 135.56 | |
| 123.1(Typ) | |
| 140(Typ) | |
| 0.6 | |
| No | |
| -25 | |
| 85 | |
| Tube | |
| Durchmesser | 9.4(Max) mm |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.7(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-99 |
| 8 | |
| Leitungsform | Through Hole |
Optimize your circuit with this general purpose amplifier OP77FJZ OP amp from Analog Devices by adding functionalities such as amplifying voltages and performing basic mathematical operations. Its typical dual supply voltage is ±5|±9|±12|±15|±18 V, with a minimum of ±3 V and maximum of ±22 V. This op amp has a minimum operating temperature of -25 °C and a maximum of 85 °C. This device is made with bipolar technology. This device uses dual power supplies. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

