| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Offset Voltage Amplifier | |
| Low Offset Voltage Amplifier | |
| 1 | |
| 0.5@±15V | |
| ±5 | |
| ±15 | |
| ±18 | |
| 0.000001@±15V | |
| 0.000002@±15V | |
| 10@±15V | |
| Dual | |
| 750 | |
| 1.6@±15V | |
| 40@±15V | |
| 2 | |
| 125 | |
| 0.0005@±15V | |
| 94 | |
| 10000 | |
| No | |
| -25 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
If you need your circuit to perform basic mathematical operations such as addition, subtraction, differentiation, and integration then general purpose amplifier OPA124UAE4 OP amp from Texas Instruments is perfect for you! Its maximum power dissipation is 750 mW. Its typical dual supply voltage is ±15 V, with a minimum of ±5 V and maximum of ±18 V. This op amp has a temperature range of -25 °C to 85 °C. It has a single channel per chip. This device uses dual power supplies. This device utilizes bifet technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

