| Compliant | |
| EAR99 | |
| Obsolete | |
| OPA1632DGN | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 180 | |
| 0.000022%@2000Ohm | |
| Differential | |
| 1-Channel Mono | |
| 150 | |
| 3@±15V | |
| 5 | |
| 9|12|15|18|24|28 | |
| 30 | |
| ±2.5 | |
| ±5|±9|±12 | |
| ±15 | |
| 6@±15V | |
| 17.1@±15V | |
| Single|Dual | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3.1(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | HVSSOP EP |
| 8 | |
| Leitungsform | Gull-wing |
This general purpose amplifier OPA1632DGN OP amp from Texas Instruments is a simple circuit component used for signal amplification. Its typical dual supply voltage is ±15 V, with a minimum of ±2.5 V and maximum of ±16 V. This op amp has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses dual power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

