| Compliant | |
| EAR99 | |
| Obsolete | |
| OPA177GP | |
| Automotive | No |
| PPAP | No |
| Low Offset Voltage Amplifier | |
| Low Offset Voltage Amplifier | |
| 1 | |
| 0.06@30V | |
| 6 | |
| 36 | |
| ±3 | |
| ±15 | |
| ±18 | |
| 0.0028@30V | |
| 0.0005@30V | |
| 0.0028@30V | |
| 2@30V | |
| 60 | |
| Single|Dual | |
| 0.3@30V | |
| ±1.2 | |
| 135 | |
| 110 | |
| 115 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.08(Max) - 0.51(Min) |
| Verpackungsbreite | 6.35 |
| Verpackungslänge | 9.59 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 8 | |
| Leitungsform | Through Hole |
This general purpose amplifier OPA177GP OP amp from Texas Instruments will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. It has a maximum of ±22 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses dual power supplies. This device utilizes bipolar technology. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

