| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| 1@±15V | |
| ±4.5 | |
| ±15 | |
| ±18 | |
| 0.000008@±15V | |
| 0.00001@±15V | |
| 4.5(Typ)@±15V | |
| Dual | |
| 18@±15V | |
| 30@±15V | |
| 96 | |
| 0.0012@±15V | |
| 80 | |
| 80 | |
| 4.5 | |
| 2000 | |
| No | |
| -25 | |
| 85 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.08(Max) - 0.51(Min) |
| Verpackungsbreite | 6.35 |
| Verpackungslänge | 9.59 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 8 | |
| Leitungsform | Through Hole |
The configuration of this general purpose amplifier OPA2107APG4 OP amp from Texas Instruments allows it to take on a variety of different behaviors and characteristics with external components such as resistors, capacitors and inductors. Its typical dual supply voltage is ±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This op amp has a temperature range of -25 °C to 85 °C. This device uses dual power supplies. This device utilizes bifet technology. It has 2 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

