| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Offset Voltage Amplifier | |
| Low Offset Voltage Amplifier | |
| 2 | |
| 0.75@±15V | |
| ±5 | |
| ±15 | |
| ±18 | |
| 0.000006@±15V | |
| 0.000008@±15V | |
| 10@±15V | |
| Dual | |
| 500 | |
| 2@±15V | |
| 40@±15V | |
| 125 | |
| 0.0008@±15V | |
| 90 | |
| 2 | |
| 10000 | |
| No | |
| -25 | |
| 85 | |
| Tube | |
| Durchmesser | 9.4(Max) mm |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.7(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-99 |
| 8 |
To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier OPA2111AM OP amp from Texas Instruments in a cascaded fashion. Its maximum power dissipation is 500 mW. Its typical dual supply voltage is ±15 V, with a minimum of ±5 V and maximum of ±18 V. This op amp has a minimum operating temperature of -25 °C and a maximum of 85 °C. It has 2 channels per chip. This device uses dual power supplies. This device is made with bifet technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

