| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| 0.5@±15V | |
| 9 | |
| 36 | |
| ±2.5 | |
| ±15 | |
| ±18 | |
| 0.00005@±15V | |
| 0.000005@±15V | |
| 0.00005@±15V | |
| 4.8@±15V | |
| 36 | |
| Dual | |
| 20@±15V | |
| 23@±15V | |
| 130 | |
| 0.003@±15V | |
| 96 | |
| 8 | |
| 1000 | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.98(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
Easily produce a large amount of gain in your electronic circuit by using this general purpose amplifier OPA2132U from Texas Instruments in a cascaded fashion. Its typical dual supply voltage is ±15 V, with a minimum of ±2.5 V and maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with bifet technology. It has 2 channels per chip. This device uses dual power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

