| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| 0.2@±15V | |
| 4.5 | |
| 36 | |
| ±2.5 | |
| ±15 | |
| ±18 | |
| 0.01@±15V | |
| 0.0025@±15V | |
| 0.01@±15V | |
| 7.6@±15V | |
| 45 | |
| 27 | |
| Single|Dual | |
| 2.3@±15V | |
| 3.5@±15V | |
| ±2 | |
| 160 | |
| 0.4@±15V | |
| 126.02(Typ) | |
| 120 | |
| 8 | |
| 5600 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 3.98(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier OPA2227UAE4 OP amp from Texas Instruments in a cascaded fashion. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.5 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses dual power supplies. This device utilizes bipolar technology. It has 2 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

