| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| 0.1@5V | |
| 2.7 | |
| 36 | |
| ±1.35 | |
| ±15 | |
| ±18 | |
| 0.012@5V | |
| 0.035@5V | |
| Single|Dual | |
| 0.2@5V | |
| 25@5V | |
| 120 | |
| 0.08@5V | |
| 110.458(Typ) | |
| 86 | |
| 0.35 | |
| 25000 | |
| No | |
| -55 | |
| 125 | |
| Military | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 3.98(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
If you need your circuit to perform basic mathematical operations such as addition, subtraction, differentiation, and integration then general purpose amplifier OPA2234MDR OP amp from Texas Instruments is perfect for you! Its typical dual supply voltage is ±15 V, with a minimum of ±1.35 V and maximum of ±18 V. This op amp has a temperature range of -55 °C to 125 °C. It has 2 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

