| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| 0.2@±15V | |
| 4.5 | |
| 36 | |
| ±2.5 | |
| ±15 | |
| ±18 | |
| 0.01@±15V | |
| 0.01@±15V | |
| 3.8@±15V | |
| 45 | |
| Single|Dual | |
| 2.3@±15V | |
| 3.5@±15V | |
| 160 | |
| 0.4@±15V | |
| 126.02(Typ) | |
| 120 | |
| 8 | |
| 5600 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.08(Max) - 0.51(Min) mm |
| Verpackungsbreite | 6.6(Max) mm |
| Verpackungslänge | 10.16(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 8 | |
| Leitungsform | Through Hole |
If you need your circuit to amplify a voltage signal then this general purpose amplifier OPA227PAG4 OP amp from Texas Instruments is perfect for you! Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.5 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 85 °C. This device utilizes bipolar technology. This device uses dual power supplies. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

