| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 0.09@5V | |
| 1.8 | |
| 5.5 | |
| ±0.9 | |
| ±2.75 | |
| 0.0004(Typ)@5.5V | |
| 0.000275@5.5V | |
| 0.07@5.5V@-40C to 125C | |
| Single|Dual | |
| 0.15@5.5V | |
| 55@5.5V | |
| 110 | |
| 0.1@5.5V | |
| 120(Typ) | |
| 95 | |
| 0.3 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3.1(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | VSSOP |
| 8 | |
| Leitungsform | Gull-wing |
Optimize your circuit with this general purpose amplifier OPA2317IDGKT OP amp from Texas Instruments by adding functionalities such as amplifying voltages and performing basic mathematical operations. It has a minimum dual supply voltage of ±0.9 V and maximum of ±2.75 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 channels per chip. This device uses one or two power supplies. This device is made with CMOS technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

