| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 8@5V | |
| 2.5 | |
| 5.5 | |
| ±1.25 | |
| ±2.75 | |
| 0.00005@5.5V | |
| 0.00005@5.5V | |
| 100(Min)@5V | |
| Single|Dual | |
| 150@5V | |
| 6.5@5.5V | |
| 110 | |
| 0.05@5.5V | |
| 73.98(Typ) | |
| 56 | |
| 100 | |
| 60 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | VSSOP |
| 8 | |
| Leitungsform | Gull-wing |
Amplify signals with this simple voltage feedback amplifier OPA2354AIDGKRG4 OP amp from Texas Instruments. It has a minimum dual supply voltage of ±1.25 V and maximum of ±2.75 V. This op amp has a temperature range of -40 °C to 125 °C. It has 2 channels per chip. This device utilizes CMOS technology. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

