| Compliant | |
| EAR99 | |
| Active | |
| OPA2363AIDGSR | |
| Automotive | No |
| PPAP | No |
| Wideband Amplifier | |
| Wideband Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 2.5@5V | |
| 1.8 | |
| 5.5 | |
| ±0.9 | |
| ±2.75 | |
| 0.00001@5.5V | |
| 0.00001@5.5V | |
| 2.8@5.5V@-40C to 125C | |
| Single|Dual | |
| 5@5.5V | |
| 17@5.5V | |
| 100 | |
| 0.0006@5.5V | |
| 81.94(Typ) | |
| 74 | |
| 7 | |
| 1500 | |
| Yes | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | VSSOP |
| 10 | |
| Leitungsform | Gull-wing |
This general purpose amplifier OPA2363AIDGSR OP amp from Texas Instruments takes a differential voltage input and outputs an amplified voltage signal. It has a minimum dual supply voltage of ±0.9 V and maximum of ±2.75 V. This op amp has a temperature range of -40 °C to 125 °C. It has 2 channels per chip. This device utilizes CMOS technology. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

