| Compliant | |
| EAR99 | |
| LTB | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| 0.75@5V | |
| 2.7 | |
| 36 | |
| ±1.35 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.01@5V | |
| 0.04@5V | |
| 0.35@5V | |
| 4.5 | |
| Single|Dual | |
| 0.45@5V | |
| 28@5V | |
| 88 | |
| 0.06@5V | |
| 100(Typ) | |
| 76 | |
| 1.4 | |
| 16000 | |
| No | |
| -40 | |
| 70 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.98(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
This general purpose amplifier OPA237UA OP amp from Texas Instruments is a simple circuit component used for signal amplification. Its typical dual supply voltage is ±15 V, with a minimum of ±1.35 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

