| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Transimpedance Amplifier | |
| 2 | |
| 2 | |
| 90 | |
| >=125 | |
| 130(Typ) | |
| 95 to 105 | |
| 112.4(Typ) | |
| 0.025@5V | |
| 5.5 | |
| 5 to 7 | |
| 2.7 | |
| 3|5 | |
| 5.5 | |
| 0.00005@5.5V | |
| 10000000@5.5V | |
| -40 | |
| 125 | |
| Military | |
| Tape and Reel | |
| Single | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | VSSOP |
| 8 | |
| Leitungsform | Gull-wing |
Reduce sound distortion by implementing this transimpedance amplifier OPA2380AIDGKR differential amplifier from Texas Instruments into your electronic circuit. This part has a temperature range of -40 °C to 125 °C. This device uses a single power supply. It has 2 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

