| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| 7@±5V | |
| 6 | |
| 12 | |
| ±3 | |
| ±5 | |
| ±6 | |
| 1@±5V | |
| 15@±5V | |
| 140@±5V | |
| Single|Dual | |
| 335@±5V | |
| 8@±5V | |
| 63 | |
| 1.4@±5V | |
| 54 | |
| 75 | |
| 200 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
To increase the amount of gain in your circuit use a multiple number of this voltage feedback amplifier OPA2652U OP amp from Texas Instruments in a cascaded fashion. Its typical dual supply voltage is ±5 V, with a minimum of ±3 V and maximum of ±6 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. This device is made with bicom technology. It has 2 channels per chip.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

