| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 5.5@5V | |
| 3 | |
| 11 | |
| ±1.5 | |
| ±3|±5 | |
| ±5.5 | |
| 0.9@5V | |
| 5@5V | |
| 18@5V | |
| 10@5V | |
| 75@5V | |
| Single|Dual | |
| 500@5V | |
| 5.8@5V | |
| ±27 | |
| 72 | |
| 4@5V | |
| 59 | |
| 76 | |
| 100 | |
| 44 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) mm |
| Verpackungsbreite | 3.1(Max) mm |
| Verpackungslänge | 3.1(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | VSSOP |
| 8 | |
| Leitungsform | Gull-wing |
To increase the amount of gain in your circuit use a multiple number of this voltage feedback amplifier OPA2830IDGKR OP amp from Texas Instruments in a cascaded fashion. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.5 V and maximum of ±5.5 V. This op amp has a temperature range of -40 °C to 85 °C. This device utilizes bicom technology. This device uses one or two power supplies. It has 2 channels per chip.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

