| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 0.35um | |
| 0.4@5V | |
| 2.5 | |
| 5.5 | |
| ±1.25 | |
| ±2.75 | |
| 0.15 | |
| 4.8 | |
| 0.18@5V | |
| 0.65@5V | |
| 1@5V | |
| 2.4@5V | |
| 50@5V | |
| 0.02 | |
| Single|Dual | |
| 580@5V | |
| 4.6@5V | |
| 6.8 | |
| 122 | |
| 0.75@5V | |
| 94 | |
| 94 | |
| 118 | |
| 45 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75(Max) |
| Verpackungsbreite | 2.1(Max) |
| Verpackungslänge | 2.1(Max) |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | WQFN |
| 10 | |
| Leitungsform | No Lead |
Increase functionality to your control circuit with this voltage feedback amplifier OPA2836IRUNT OP amp from Texas Instruments. It has a minimum dual supply voltage of ±1.25 V and maximum of ±2.75 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with bicom technology. It has 2 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

