| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Offset Voltage Amplifier | |
| Low Offset Voltage Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.3um | |
| CMOS | |
| 0.01@5V | |
| 1.8 | |
| 5.5 | |
| ±0.9 | |
| ±2.75 | |
| 0.0004@5.5V | |
| 0.0002@5.5V | |
| Single|Dual | |
| 0.16@5.5V | |
| 130 | |
| 0.1@5.5V | |
| 120(Typ) | |
| 106 | |
| 0.35 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.9 |
| Verpackungsbreite | 1.25 |
| Verpackungslänge | 2 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-70 |
| 5 | |
| Leitungsform | Gull-wing |
To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier OPA333AIDCKT OP amp from Texas Instruments in a cascaded fashion. It has a minimum dual supply voltage of ±0.9 V and maximum of ±2.75 V. This op amp has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. It has a single channel per chip. This device utilizes CMOS technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

