| Compliant | |
| EAR99 | |
| Active | |
| OPA334AIDBVR | |
| Automotive | No |
| PPAP | No |
| Auto Zero Amplifier | |
| Zero Drift Amplifier | |
| 1 | |
| Rail to Rail Output | |
| CMOS | |
| 0.005@5V | |
| 2.7 | |
| 5.5 | |
| ±1.35 | |
| ±2.75 | |
| 0.0004@5V | |
| 0.00007@5V | |
| 0.0002@5V | |
| 0.35@5V | |
| Single|Dual | |
| 1.6@5V | |
| 130 | |
| 0.02@5V | |
| 120(Typ) | |
| 110 | |
| 2 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 6 | |
| Leitungsform | Gull-wing |
Texas Instruments' zero drift amplifier OPA334AIDBVR differential amplifier will easily be able to amplify audio signals using two channels. It has a CMOS|rail to rail output. It has a minimum dual supply voltage of ±1.35 V and maximum of ±2.75 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

