| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 1 | |
| Rail to Rail Output | |
| CMOS | |
| 0.5@5.5V | |
| 2.3 | |
| 5.5 | |
| 0.00006@5.5V | |
| 0.00001@5.5V | |
| Single | |
| 0.03@5.5V | |
| 40@5.5V | |
| 90(Min) | |
| 0.03@5.5V | |
| 76 | |
| 0.1 | |
| No | |
| -55 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 mm |
| Verpackungsbreite | 1.75(Max) mm |
| Verpackungslänge | 3.05(Max) mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Does your project require any signal processing circuits, control circuits, or instrumentation? Then this general purpose amplifier OPA336MDBVREP OP amp from Texas Instruments will ensure you get the most versatility to implement them all! This op amp has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device is made with CMOS technology. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

