| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Offset Voltage Amplifier | |
| Low Offset Voltage Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 0.5@5V | |
| 2.7 | |
| 5 | |
| 0.0006@5V | |
| 0.0005@5V | |
| Single | |
| 6@5V | |
| 25@5V | |
| 124 | |
| 0.003@5V | |
| 70 | |
| 5.5 | |
| 1600 | |
| No | |
| -55 | |
| 125 | |
| Military | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 mm |
| Verpackungsbreite | 1.75(Max) mm |
| Verpackungslänge | 3.05(Max) mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Amplify voltage signals in your electronic circuit design by implementing this general purpose amplifier OPA340MDBVTEP OP amp from Texas Instruments. This op amp has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has a single channel per chip. This device is made with CMOS technology. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

