| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Performance Amplifier | |
| High Performance Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 0.2@5.5V | |
| 2.2 | |
| 5.5 | |
| ±1.1 | |
| ±2.75 | |
| 0.00001@5.5V | |
| 0.00001@5.5V | |
| Single|Dual | |
| 25@5.5V | |
| 4.5@5.5V | |
| 120 | |
| 0.004@5.5V | |
| 100(Typ) | |
| 96.5 | |
| 50 | |
| 300 | |
| No | |
| -55 | |
| 125 | |
| Military | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Increase functionality to your instrumentation with this general purpose amplifier OPA365AMDBVTEP OP amp from Texas Instruments. It has a minimum dual supply voltage of ±1.1 V and maximum of ±2.75 V. This op amp has a temperature range of -55 °C to 125 °C. It has a single channel per chip. This device uses one or two power supplies. This device utilizes CMOS technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

