| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 3 | |
| 4.5@5V | |
| 12 | |
| ±5 | |
| ±6 | |
| 1@5V | |
| 11@5V | |
| 160@5V | |
| Single|Dual | |
| 1000@5V | |
| 5.6@5V | |
| 63 | |
| 3.2@5V | |
| 72(Typ) | |
| 58 | |
| 250 | |
| 12 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.98(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SSOP |
| 16 | |
| Leitungsform | Gull-wing |
This voltage feedback amplifier OPA3690IDBQT OP amp from Texas Instruments is a simple circuit component used for signal amplification. Its typical dual supply voltage is ±5 V, with a maximum of ±6 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with bicom technology. It has 3 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

