| Compliant | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wideband Amplifier | |
| Wideband Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| 6@5V | |
| 2.8 | |
| 11 | |
| ±1.4 | |
| ±3|±5 | |
| ±5.5 | |
| 0.9@5V | |
| 10@5V | |
| 75@5V | |
| Single|Dual | |
| 500@5V | |
| 9.2@5V | |
| 72 | |
| 3.5@5V | |
| 61 | |
| 76 | |
| 100 | |
| 44 | |
| No | |
| -40 | |
| 85 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.4 |
| Verpackungslänge | 5 |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 14 | |
| Leitungsform | Gull-wing |
With this voltage feedback amplifier OPA4830IPWG4 OP amp from Texas Instruments you will be able to amplify the difference between two voltages in no time. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.4 V and maximum of ±6.6 V. This op amp has a temperature range of -40 °C to 85 °C. It has 4 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

