| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Current Amplifier | |
| High Current Amplifier | |
| 1 | |
| 20@±12V | |
| 7 | |
| 24 | |
| ±3.5 | |
| ±5|±9 | |
| ±12 | |
| 0.0001@±12V | |
| 0.0001@±12V | |
| 1500@±12V | |
| Single|Dual | |
| 40@±12V | |
| 102.8@±12V | |
| 108 | |
| 0.004@±12V | |
| 100(Typ) | |
| 70 | |
| 17 | |
| 800 | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.5(Max) |
| Verpackungsbreite | 7.59(Max) |
| Verpackungslänge | 12.95(Max) |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | HSOP EP |
| 20 | |
| Leitungsform | Gull-wing |
The large amount of gain, or amplification, produced by this general purpose amplifier OPA564AIDWD OP amp from Texas Instruments make it a commonly used component in nearly all electronics today. Its typical dual supply voltage is ±5|±9 V, with a minimum of ±3.5 V and maximum of ±12 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.