| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Buffer Amplifier | |
| Buffer Amplifier | |
| 1 | |
| 15@±12V | |
| ±5 | |
| ±12 | |
| ±16 | |
| 15@±12V | |
| 35@±12V | |
| 25@±12V | |
| 100@±12V | |
| Dual | |
| 1950 | |
| 2500@12V | |
| 50 | |
| No | |
| 0 | |
| 75 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.08(Max) - 0.51(Min) |
| Verpackungsbreite | 6.35 |
| Verpackungslänge | 9.59 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 8 | |
| Leitungsform | Through Hole |
The amplifier can be evaluated, characterized, tested and qualified in different conditions and configurations in this OPA633KP OP amp circuits from Texas Instruments. Filter out undesirable noise and amplify important data within a radio signal by using the OPA633KP preamplifier from Texas Instruments! This part has a temperature range of 0 °C to 75 °C. This device comes in tube packaging.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

