| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Offset Voltage Amplifier | |
| Low Offset Voltage Amplifier | |
| 1 | |
| 0.1@±15V | |
| 9 | |
| 36 | |
| ±4.5 | |
| ±15 | |
| ±18 | |
| ±0.000005@±15V | |
| ±0.000005@±15V | |
| 7.5@±15V | |
| 7.5 | |
| 45@±15V | |
| Single|Dual | |
| 1000 | |
| 135@±15V | |
| 15@±15V | |
| 120 | |
| 0.0016@±15V | |
| 106 | |
| 106 | |
| 80 | |
| 450 | |
| No | |
| -55 | |
| 85 | |
| Tube | |
| Durchmesser | 9.4(Max) |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.7(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-99 |
| 8 |
Increase functionality to your instrumentation with this general purpose amplifier OPA637BM OP amp from Texas Instruments. Its maximum power dissipation is 1000 mW. Its typical dual supply voltage is ±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This op amp has a minimum operating temperature of -25 °C and a maximum of 85 °C. It has a single channel per chip. This device uses one or two power supplies. This device is made with bifet technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

