| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 3@±5V | |
| ±3.5 | |
| ±5 | |
| ±6.3 | |
| 5@±5V | |
| 20@±5V | |
| 6@±5V | |
| 80@±5V | |
| 0.02 | |
| Dual | |
| 1700@±5V | |
| 2.1@±5V | |
| 15 | |
| 22@±5V | |
| 24@±5V | |
| 54 | |
| 55 | |
| 1500 | |
| 20 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
The large amount of gain, or amplification, produced by this current feedback amplifier OPA694IDBVT OP amp from Texas Instruments make it a commonly used component in nearly all electronics today. Its typical dual supply voltage is ±5 V, with a minimum of ±3.5 V and maximum of ±6.3 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses dual power supplies. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

