VishayORNA1002ZTSWiderstandsnetzwerke und -Anordnungen
Res Thin Film NET 10K Ohm 0.1% 0.4W ±25ppm/°C ISOL Molded 8-Pin SOIC Gull Wing SMD Medical T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.10 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 4 | |
| 10K | |
| 0.1% | |
| 100 | |
| 0.4 | |
| 0.1 (1/10) | |
| Thin Film | |
| -55 | |
| 125 | |
| ±25 | |
| 70 to 150 | |
| ISOL | |
| Molded | |
| Gull Wing | |
| 8 | |
| 1.27 | |
| Tape and Reel | |
| SOIC | |
| Rectangular | |
| SOIC | |
| 4.9 | |
| 6 | |
| 1.73 | |
| Surface Mount |
If you're looking to conserve space in your circuit design, then this ORNA1002ZTS resistor array from Vishay will save you valuable space by packing multiple resistors into one IC chip. This dependable part has a power rating of 0.4 W and a power rating per resistor of 0.1 (1/10) W. This product's 4 resistors have a value of 10K Ohm. Its temperature coefficient is ±25 ppm/°C. It has 8 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 1.27 mm. The ORNA1002ZTS part has a gull wing termination style. This product is 4.93 mm long, 1.73 mm tall and 6.07 mm deep. This device utilizes thin film technology.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

