VishayORNTA1002AT1Widerstandsnetzwerke und -Anordnungen
Res Thin Film NET 10K Ohm 0.1% 0.4W ±25ppm/°C ISOL Molded Epoxy 8-Pin SOIC Gull Wing SMD Medical T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Network | |
| 4 | |
| 10K | |
| 0.1% | |
| 100 | |
| 0.4 | |
| 0.1 (1/10) | |
| Thin Film | |
| -55 | |
| 125 | |
| ±25 | |
| 70 to 150 | |
| ISOL | |
| Molded Epoxy | |
| Gull Wing | |
| 8 | |
| 1.27 | |
| Tape and Reel | |
| SOIC | |
| Rectangular | |
| SOIC | |
| 4.9 | |
| 6 | |
| 1.73 | |
| ±0.1 | |
| ±0.2 | |
| Surface Mount |
Conserve space and power by adopting this ORNTA1002AT1 resistor array from Vishay, allowing multiple configurations of resistors to be downsized into an IC. This product's 4 resistors have a value of 10K Ohm. This dependable part has a power rating of 0.4 W and a power rating per resistor of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. It has 8 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product's terminal pitch is 1.27 mm. The ORNTA1002AT1 part has a gull wing termination style. This device utilizes thin film technology. This part has an operating temperature of -55 to 125 °C. This product is 4.93 mm long, 1.73 mm tall and 6.07 mm deep.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

