VishayORNTA5002AT1Widerstandsnetzwerke und -Anordnungen
Res Thin Film NET 50K Ohm 0.1% 0.4W ±25ppm/°C ISOL Molded 8-Pin SOIC Gull Wing SMD Medical T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Network | |
| 4 | |
| 50K | |
| 0.1% | |
| 100 | |
| 0.4 | |
| 0.1 (1/10) | |
| Thin Film | |
| -55 | |
| 125 | |
| ±25 | |
| 70 to 150 | |
| ISOL | |
| Molded | |
| Gull Wing | |
| 8 | |
| 1.27 | |
| Tape and Reel | |
| SOIC | |
| Rectangular | |
| SOIC | |
| 4.9 | |
| 6 | |
| 1.73 | |
| Surface Mount |
Use this ORNTA5002AT1 resistor array from Vishay to conserve space by packing multiple resistors into one IC chip. This product's 4 resistors have a value of 50K Ohm. Its temperature coefficient is ±25 ppm/°C. This dependable part has a power rating of 0.4 W and a power rating per resistor of 0.1 (1/10) W. It has 8 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes thin film technology. This product is 4.93 mm long, 1.73 mm tall and 6.07 mm deep. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 1.27 mm. The ORNTA5002AT1 part has a gull wing termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

