C&KOS102011MA1QN1CSchiebeschalter
Switch Slide ON ON SPDT Side Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| Automotive | No |
| PPAP | No |
| Side Slide | |
| SPDT | |
| ON ON | |
| 0.1@12VDC | |
| 500VAC | |
| 100 | |
| <=20 | |
| 10000 | |
| 10000 | |
| Black | |
| 4 | |
| 1 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 3 | |
| 2.8 | |
| 2 | |
| Terminals | |
| Phenolic Resin | |
| Right Angle | |
| -30 | |
| 70 | |
| Bulk | |
| Miniature | |
| 8.6 | |
| 4.4 | |
| 4.7 | |
| 8.6 | |
| 8.4 | |
| 4.7 |
The OS102011MA1QN1C slide switch from C&K Components makes turning on or off your circuit a piece of cake. This device has a maximum current rating of 0.1 A @ 12VDC. It has a SPDT configuration. This slide switch has a minimum operating temperature of -30 °C and a maximum of 70 °C. The OS102011MA1QN1C slide switch has a PC pin termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8.6 mm long, 4.7 mm tall and 8.4 mm deep. The maximum DC voltage rating is 12 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

