C&KOS103012MU2QP1Schiebeschalter
Switch Slide ON ON ON SP3T Top Slide 0.2A 30VDC 10000Cycles PC Pins Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| OS103012MU2QP1 | |
| Automotive | No |
| PPAP | No |
| Top Slide | |
| SP3T | |
| ON ON ON | |
| 0.2@30VDC | |
| 500VAC | |
| 100 | |
| <=20 | |
| 10000 | |
| 10000 | |
| Black | |
| 4 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 2.5 | |
| Terminals | |
| Phenolic Resin | |
| Straight | |
| -30 | |
| 70 | |
| Bulk | |
| Miniature | |
| 15.5 | |
| 6 | |
| 5.2 | |
| 15.5 | |
| 6 | |
| 9.2 |
This easy-to-use OS103012MU2QP1 slide switch from C&K Components is perfect for turning your circuit on and off. This device has a maximum current rating of 0.2 A @ 30VDC. It has a SP3T configuration. This slide switch has a minimum operating temperature of -30 °C and a maximum of 70 °C. The OS103012MU2QP1 slide switch has a PC pin termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum DC voltage rating is 30 VDC. This product is 15.5 mm long, 9.2 mm tall and 6 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

