Terasic TechnologiesP0150Programmierbare-Logik-Entwicklungsplatinen und -kits
5CGXFC5C6F27C7N FPGA Starter Kit 512.5MB RAM
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Starter Kit | |
| 5CGXFC5C6F27C7N | |
| FPGA | |
| 512.5MB | |
| 1 | |
| Yes | |
| 1 | |
| 40 | |
| 2 | |
| 7-Segment/LCD | |
| DVI/HDMI | |
| Yes | |
| 10 | |
| 18 | |
| Nios II/Quartus II | |
| Win XP | |
| Win XP |
Entwicklungskit-Beschreibung
The Cyclone V Starter Kit presents a robust hardware design platform built around the Altera Cyclone V GX FPGA, which is optimized for the lowest cost and power requirement for transceiver applications with industry-leading programmable logic for ultimate design flexibility. With Cyclone V FPGAs, you can get the power, cost, and performance levels you need for high-volume applications including protocol bridging, motor control drives, broadcast video converter and capture cards, and handheld devices. The Cyclone V Starter Kit development board includes hardware such as Arduino Header, on-board USB Blaster, audio and video capabilities and much more. In addition, an on-board HSMC connector with high-speed transceivers allows for an even greater array of hardware setups. By leveraging all of these capabilities, the Cyclone V Starter Kit is the perfect solution for showcasing, evaluating, and prototyping the true potential of the Altera Cyclone V GX FPGA.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

