Pulse Electronics CorporationP0177NLInduktionsspule, Oberflächenmontage
Inductor Power Toroid 10.4uH/41.7uH 10% 3.8A/1.89A 0.0298Ohm/0.12Ohm DCR Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 10.4u|41.7u | |
| 10% | |
| 3.8|1.89 | |
| 0.0298|0.12 | |
| 4 | |
| -40 | |
| 130 | |
| Tube | |
| 12.7 | |
| Surface Mount | |
| 12.7 | |
| 5.46 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power P0177NL surface mount inductor from Pulse to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 130 °C. This device comes in tube packaging. This SMD inductor has a maximum DC current of 3.8|1.89 A with a maximum resistance of 29.8m|120m Ohm. This product is 12.7 mm long, 5.46 mm tall and 12.7 mm deep. It has an inductance of 10.4u|41.7u H. This device utilizes wirewound technology. It has a tolerance of 10%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

